Reference Only
38EV350.ZXBDM
Industrial & Electrical Fuses 350A 500VDC 30kA M8 Bolt Down
Datasheet
38EV350.ZXBDM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 350 A | |
| Fuse Type | Time-Delay Fuses | |
| Voltage Rating DC | 500 VDC | |
| Interrupt Rating | 30 kA | |
| Termination Style | Bolt Down | |
| Class | Class aR Fuses | |
| Packaging | Bulk | |
| Series | 38EV | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
48In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.72 | $53.72 | |
| $45.72 | $228.60 | |
| $42.58 | $425.80 | |
| $40.94 | $1,023.50 | |
| $40.17 | $1,928.16 | |
| $39.77 | $3,977.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.