Reference Only
38EV300.ZXBDM
Industrial & Electrical Fuses 300A 500VDC 30kA M8 Bolt Down
Datasheet
38EV300.ZXBDM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 300 A | |
| Fuse Type | Time-Delay Fuses | |
| Voltage Rating DC | 500 VDC | |
| Interrupt Rating | 30 kA | |
| Termination Style | Bolt Down | |
| Class | Class aR Fuses | |
| Packaging | Bulk | |
| Series | 38EV | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
48In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $52.04 | $52.04 | |
| $43.37 | $216.85 | |
| $33.36 | $333.60 | |
| $33.03 | $825.75 | |
| $30.72 | $1,474.56 | |
| $30.12 | $2,891.52 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.