Reference Only
3731800041
Fuses with Leads - Through Hole 250V 8 A
Datasheet
37318000410 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuses with Leads - Through Hole | |
| Series | 373 | |
| Product | PCB Mount Fuses | |
| Current Rating | 8 A | |
| Voltage Rating AC | 250 VAC | |
| Fuse Type | Fast Blow | |
| Body Style | Leaded Fuses | |
| Interrupt Rating | 50 A | |
| Termination Style | Radial | |
| Fuse Size / Group | TR5 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Resistance | 7.4 mOhms | |
| Packaging | Bulk | |
| Diameter | 8.5 mm | |
| Indicator Style | Without Indicator | |
| Length | 8 mm | |
| Product Type | PCB Mount Fuse | |
| Subcategory | Fuses | |
| Tradename | TR5 | |
| Type | Specialty Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1,000
On Order
1,000 expected 11-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.81 | $40.50 |
Need more?
Associated Parts

Littelfuse
Fuse Holder 6.3A/1.6W/3mm TR5/TE5 Holder

Littelfuse
Fuse Holder TR5/TE5 F/HOLDER

Littelfuse
Fuse Holder Surface Mount TR5/TE5 Holder

Littelfuse
Fuse Holder 6.3A/1.6W/4.3mm TR5/TE5 Holder

Littelfuse
Fuse Holder ACS HOLDER 571 250V

Littelfuse
Fuse Holder ACS TR5/TE5 HLDR 6.3A/1.6W/4.3mm

Littelfuse
Fuse Holder ACS HOLDER
My Notes
Sign into see notes.