Reference Only

37215000001

Fuses with Leads - Through Hole IEC TL LBC LL 5A TR5

Manufacturer:

Mfr Part:
37215000001

TTI Part:
37215000001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuses with Leads - Through Hole
Series372
ProductPCB Mount Fuses
Current Rating5 A
Voltage Rating AC250 VAC
Fuse TypeTime Delay / Slow Blow
Body StyleLeaded Fuses
Interrupt Rating50 A
Termination StyleRadial
Fuse Size / GroupTR5
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Resistance9.43 mOhms
PackagingAmmo Pack
Diameter8.5 mm
Indicator StyleWithout Indicator
Length8 mm
Product TypePCB Mount Fuse
SubcategoryFuses
TradenameTR5
TypeSpecialty Fuses

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.52$520.00
Need more?

Associated Parts

56000001319 Littelfuse

Littelfuse

Fuse Holder 6.3A/1.6W/3mm TR5/TE5 Holder
56200001009 Littelfuse

Littelfuse

Fuse Holder TR5/TE5 F/HOLDER
57100000001 Littelfuse

Littelfuse

Fuse Holder ACS HOLDER 571 250V
56000001009 Littelfuse

Littelfuse

Fuse Holder 6.3A/1.6W/4.3mm TR5/TE5 Holder
56400001009 Littelfuse

Littelfuse

Fuse Holder Surface Mount TR5/TE5 Holder
56000001019 Littelfuse

Littelfuse

Fuse Holder ACS TR5/TE5 HLDR 6.3A/1.6W/4.3mm
55900000001 Littelfuse

Littelfuse

Fuse Holder ACS HOLDER

My Notes

Sign into see notes.