Reference Only

3691400044

Fuses with Leads - Through Hole 4A 300V TIME DELAY

Manufacturer:

Mfr Part:
36914000440

TTI Part:
3691400044

EDA / CAD Models

Alternate Part Number

36914000440

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuses with Leads - Through Hole
Series369
ProductPCB Mount Fuses
Current Rating4 A
Voltage Rating AC300 VAC
Fuse TypeTime Delay / Slow Blow
Body StyleLeaded Fuses
Termination StyleRadial
Fuse Size / GroupTE5
PackagingBulk
Indicator StyleWithout Indicator
Product TypePCB Mount Fuse
SubcategoryFuses
TradenameTE5
TypeSpecialty Fuses

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,400 / Multiples: 1,400)
Quantity Unit PriceExt. Price
$0.341$477.40
Need more?

My Notes

Sign into see notes.