Reference Only

3691315000

Fuses with Leads - Through Hole 3.15A 300V TIME DELAY

Manufacturer:

Mfr Part:
36913150000

TTI Part:
3691315000

EDA / CAD Models

Alternate Part Number

36913150000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuses with Leads - Through Hole
Series369
ProductPCB Mount Fuses
Current Rating3.15 A
Voltage Rating AC300 VAC
Fuse TypeTime Delay / Slow Blow
Body StyleLeaded Fuses
Interrupt Rating50 A
Termination StyleRadial
Fuse Size / GroupTE5
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Resistance17 mOhms
PackagingAmmo Pack
Height8 mm
Indicator StyleWithout Indicator
Length8.5 mm
Product TypeRadial Lead Fuse
SubcategoryFuses
TradenameTE5
TypeSpecialty Fuses
Width4 mm

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1,400 / Multiples: 1,400)
Quantity Unit PriceExt. Price
$0.293$410.20
Need more?

My Notes

Sign into see notes.