Reference Only

355600

Industrial Relays 190-240V 50/60Hz 1SP SPDT V MON RELAY

Manufacturer:

Mfr Part:
355600

TTI Part:
355600

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial Relays
Mounting StylePanel Mount
ProductProtection Relays
TypeVoltage Monitor
Contact TerminationScrew
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating10 A
Switching Voltage475 VAC to 600 VAC
Series355
Length74.93 mm
Width133.86 mm
Height74.42 mm
PackagingBulk
Power Consumption6 W
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$338.00$338.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes