Reference Only

354821BL

Fuse Holder ACS 3AG MTG 1 POLE 1/4 QC terminals

Manufacturer:

Mfr Part:
03540821ZXBL

TTI Part:
354821BL

EDA / CAD Models

Alternate Part Number

03540821ZXBL

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
Series354_3AG
ProductFuse Blocks
Mounting StylePanel Mount
Number of Poles1 Pole
Current Rating20 A
Voltage Rating300 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses
TradenameOMNI-BLOK

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536908585
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.26$63.00
$1.23$123.00
$1.21$181.50
$1.18$295.00
$1.16$580.00
$1.13$847.50
$1.11$1,387.50
$1.10$2,750.00
Need more?
Sign in to add projects and notes