Reference Only

354812GY

Fuse Holder FUSE BLOCK

Manufacturer:

Mfr Part:
03540812ZXGY

TTI Part:
354812GY

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
Series354
ProductFuse Blocks
Mounting StylePanel Mount
Number of Poles12 Pole
Current Rating20 A
Voltage Rating300 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
ColorGray
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536908585
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

55In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$11.86$59.30
$11.43$114.30
$11.31$169.65
$10.89$272.25
$10.35$517.50
$9.80$980.00
$9.07$4,535.00
$8.98$8,980.00
Need more?
Sign in to add projects and notes