Reference Only

354802GY

Fuse Holder 3AG OMNI FUSE BLOCK 2 POLE

Manufacturer:

Mfr Part:
03540802ZXGY

TTI Part:
354802GY

EDA / CAD Models

Alternate Part Number

03540802ZXGY

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
Series354_3AG
ProductFuse Blocks
Mounting StylePanel Mount
Number of Poles2 Pole
Current Rating20 A
Voltage Rating300 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
ColorGray
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses
TradenameOMNI-BLOK

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
TARIC8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 20)
Quantity Unit PriceExt. Price
$1.52$152.00
Need more?
Sign in to add projects and notes