Reference Only

354001GY

Fuse Holder FUSE BLOCK

Manufacturer:

Mfr Part:
03540001ZXGY

TTI Part:
354001GY

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
Series354
ProductFuse Blocks
Mounting StylePanel Mount
Number of Poles1 Pole
Current Rating30 A
Voltage Rating300 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
ColorGray
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536908585
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

550In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.82$41.00
$0.81$81.00
$0.81$202.50
$0.80$400.00
$0.79$790.00
$0.78$1,950.00
Need more?

My Notes

Sign into see notes.