Reference Only

35040026

Industrial Relays 190-480VAC 50/60Hz 3PH V MON RELAY

Manufacturer:

Mfr Part:
35040026

TTI Part:
35040026

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial Relays
Mounting StylePanel Mount
ProductProtection Relays
TypeVoltage Monitor
Relay Contact FormDPDT (2 Form C)
Coil TerminationScrew
Coil Voltage480 VAC
Series350
Length74.93 mm
Width133.86 mm
Height74.42 mm
PackagingBulk
Current Rating15 A
Power Consumption5 W
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$316.74$316.74
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.