Reference Only
35020028
Industrial Relays 190-240VAC 50/60Hz 1SP SPDT V MON RELAY
Datasheet
35020028 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Protection Relays | |
| Type | Voltage Monitor | |
| Contact Termination | Screw | |
| Relay Contact Form | DPDT (2 Form C) | |
| Switching Voltage | 190 VAC to 240 VAC | |
| Series | 350 | |
| Width | 133.86 mm | |
| Height | 74.42 mm | |
| Packaging | Bulk | |
| Current Rating | 15 A | |
| Power Consumption | 5 W | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $276.53 | $276.53 |
Need more?
Sign in to add projects and notes