Reference Only
345121
Fuse Holder FUSEHOLDER
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Color | Black | |
| Current Rating | 16 A | |
| Fuse Diameter | 5 mm | |
| Fuse Size / Group | 5 mm x 20 mm | |
| Illumination | Non-Illuminated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | PCB Mount | |
| Number of Poles | 1 Pole | |
| Packaging | Kit | |
| Product Type | Fuse Holders | |
| Product | Fuse Holders | |
| Series | 345 | |
| Shaft Type | Screwdriver Release | |
| Subcategory | Fuses | |
| Termination Style | Through Hole, Horizontal | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
110In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.80 | $29.00 | |
| $5.73 | $114.60 | |
| $5.59 | $279.50 | |
| $5.22 | $522.00 | |
| $5.16 | $774.00 | |
| $4.53 | $1,359.00 | |
| $4.41 | $2,205.00 | |
| $4.35 | $4,350.00 |
Need more?
Sign in to add projects and notes