Reference Only
344250
Fuse Holder BLOWN FUSE INDICATING 3AG/3AB
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | 344 000 | |
| Product | Fuse Holders | |
| Fuse Size / Group | 3AG | |
| Mounting Style | Panel Mount | |
| Number of Poles | 1 Pole | |
| Current Rating | 15 A | |
| Voltage Rating | 250 VAC | |
| Shaft Type | Bayonet Knob Release | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Kit | |
| Color | Black | |
| Illumination | Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8536902000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
5
On Order
5 expected 22-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.98 | $164.90 | |
| $28.58 | $285.80 | |
| $27.15 | $678.75 | |
| $23.57 | $1,178.50 | |
| $23.34 | $2,334.00 | |
| $23.11 | $5,777.50 | |
| $22.71 | $11,355.00 | |
| $22.49 | $22,490.00 |
Need more?
Sign in to add projects and notes