Reference Only
344024
Fuse Holder - Use 576-03440024H
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Current Rating | 15 A | |
| Voltage Rating | 28 VAC | |
| Series | 344 000 | |
| Packaging | Kit | |
| Color | Black | |
| Fuse Size / Group | 3AG | |
| Illumination | Illuminated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Panel Mount | |
| Number of Poles | 1 Pole | |
| Product Type | Fuse Holders | |
| Product | Fuse Holders | |
| Shaft Type | Bayonet Knob Release | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
93In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.93 | $45.93 | |
| $43.62 | $218.10 | |
| $39.18 | $391.80 | |
| $38.79 | $581.85 | |
| $38.14 | $953.50 | |
| $33.95 | $1,697.50 | |
| $33.61 | $3,361.00 | |
| $33.28 | $6,656.00 |
Need more?
Sign in to add projects and notes