Reference Only

342012L

Fuse Holder 3AG/3AB (6.3x32mm) Knurled Knob Solder

Manufacturer:

Mfr Part:
03420012HXL

TTI Part:
342012L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
Series342
ProductFuse Holders
Fuse Size / Group1/4 in x 1-1/4 in
Mounting StylePanel Mount
Number of Poles1 Pole
Current Rating20 A
Voltage Rating7 V to 16 V
Shaft TypeBayonet Knob Release
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingKit
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$3.22$322.00
Need more?

My Notes

Sign into see notes.