Reference Only

318004P

Cartridge Fuses 4A 250V FAST ACTING

Manufacturer:

Mfr Part:
0318004.MXP

TTI Part:
318004P

EDA / CAD Models

Alternate Part Number

0318004.HXP

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
Series318
ProductGlass Fuses
Current Rating4 A
Fuse TypeFast Blow
Fuse Size / Group3AG (6.3 mm x 32 mm)
Voltage Rating AC250 VAC
Interrupt Rating10 kA
Mounting StyleBoard Mount
Termination StyleAxial
PackagingBulk
Resistance29.1 mOhms
Body StyleCylindrical Leaded
Diameter6.985 mm
Indicator StyleSee Through Case
Length32.72 mm
Product TypeGlass Fuse
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100020
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.628$628.00
Need more?
Sign in to add projects and notes