Reference Only
312.250P
Cartridge Fuses .25 AMP 250V FA CARTRIDGE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Cartridge Fuses | |
| Series | 312 | |
| Product | Glass Fuses | |
| Current Rating | 250 mA | |
| Fuse Type | Fast Blow | |
| Fuse Size / Group | 3AG (6.3 mm x 32 mm) | |
| Voltage Rating AC | 250 VAC | |
| Interrupt Rating | 10 kA | |
| Mounting Style | Holder / Clip | |
| Termination Style | Clip | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Resistance | 2 Ohms | |
| Body Style | Cylindrical | |
| Diameter | 6.35 mm | |
| Indicator Style | Without Indicator | |
| Length | 31.75 mm | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536100020 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.30 | $1,300.00 |
Need more?
Sign in to add projects and notes