Reference Only

30R110UU

Resettable Fuses - PPTC 30V POLYFUSE 1.10A RADIAL LEADS

Manufacturer:

Mfr Part:
30R110UU

TTI Part:
30R110UU

EDA / CAD Models

Alternate Part Number

30R110

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
Series30R
Mounting StylePCB Mount
Termination StyleRadial
Hold Current1.1 A
Maximum Voltage30 VDC
Trip Current2.2 A
Current Rating - Max40 A
Resistance170 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead Spacing5.1 mm
PackagingBulk
Height3 mm
Length14.2 mm
Pd - Power Dissipation700 mW
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePOLYFUSE
TypePolyFuse Resettable PTC
Width7.4 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.297$148.50
Need more?

My Notes

Sign into see notes.