Reference Only

30KPA90CA-B

ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode Axial

Manufacturer:

Mfr Part:
30KPA90CA-B

TTI Part:
30KPA90CA-B

EDA / CAD Models

Alternate Part Number

30KPA90CA

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage90 V
Termination StyleAxial
Clamping Voltage146.4 V
Breakdown Voltage100.5 V
Package / CaseP600-2
Peak Pulse Current207 A
Pppm - Peak Pulse Power Dissipation30 kW
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
ProductTVS Diodes
Series30KPA
PackagingBulk
Ipp - Peak Pulse Current207 A
Pd - Power Dissipation8 W
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

6In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$14.27$11,416.00
Need more?

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.16$16.16
$13.75$137.50
$13.60$680.00
$13.46$1,346.00

My Notes

Sign into see notes.