Reference Only

30KPA350CA

ESD Protection Diodes / TVS Diodes TVS LEADED 30KP-CA 350V

Manufacturer:

Mfr Part:
30KPA350CA

TTI Part:
30KPA350CA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage350 V
Termination StyleAxial
Clamping Voltage567 V
Breakdown Voltage391 V
Package / CaseP600-2
Ipp - Peak Pulse Current53.4 A
Pppm - Peak Pulse Power Dissipation30 kW
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Series30KPA
PackagingReel
Pd - Power Dissipation8 W
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$20.00$16,000.00
Need more?

My Notes

Sign into see notes.