Reference Only
30KPA120A-B
ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode Axial
Datasheet
30KPA120A-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Unidirectional | |
| Number of Channels | 1 Channel | |
| Working Voltage | 120 V | |
| Termination Style | Axial | |
| Clamping Voltage | 194.4 V | |
| Breakdown Voltage | 134 V | |
| Package / Case | P600-2 | |
| Ipp - Peak Pulse Current | 155.9 A | |
| Pppm - Peak Pulse Power Dissipation | 30 kW | |
| Vesd - Voltage ESD Contact | 30 kV | |
| Vesd - Voltage ESD Air Gap | 30 kV | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Series | 30KPA | |
| Packaging | Bulk | |
| Pd - Power Dissipation | 8 W | |
| Product | TVS Diodes | |
| Subcategory | ESD Protection Diodes / TVS Diodes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Documents
Datasheet
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.22 | $355.50 | |
| $14.08 | $1,408.00 | |
| $13.94 | $3,485.00 | |
| $13.81 | $6,905.00 | |
| $13.67 | $13,670.00 | |
| $13.53 | $33,825.00 |
Need more?
My Notes
Sign into see notes.