Reference Only
30EV1K175.ZXBDM
New Product
Automotive Fuses 1000VDC 175AMPS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Fuses | |
| Current Rating | 175 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | 30EV1K | |
| Packaging | Tray | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 99 Weeks
Contact a Sales Representative
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $120.08 | $120.08 | |
| $100.06 | $10,006.00 | |
| $99.07 | $49,535.00 | |
| $88.94 | $88,940.00 | |
| $80.05 | $200,125.00 | |
| $79.26 | $396,300.00 | |
| $78.47 | $784,700.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.