Reference Only

3.0SMCJ7.5CA

ESD Protection Diodes / TVS Diodes 3.0SMCJ - CA 7.5V

Manufacturer:

Mfr Part:
3.0SMCJ7.5CA

TTI Part:
3.0SMCJ7.5CA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage7.5 V
Termination StyleSMD/SMT
Clamping Voltage16.67 V
Breakdown Voltage8.33 V
Package / CaseSMC (DO-214AB)
Ipp - Peak Pulse Current1.163 kA
Pppm - Peak Pulse Power Dissipation3 kW
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
Series3.0SMCJ
PackagingReel
Pd - Power Dissipation6.5 W
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.39$1,170.00
Need more?

My Notes

Sign into see notes.