Reference Only
299060
Automotive Fuses 60 AMP 32V SLO BLO
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Fuses | |
| Color | Blue | |
| Current Rating | 60 A | |
| Fuse Size / Group | MAXI | |
| Fuse Type | Time Delay / Slow Blow | |
| Height | 21.59 mm | |
| Indicator Style | Element Window | |
| Interrupt Rating | 1 kA | |
| Length | 29.21 mm | |
| Maximum Operating Temperature | + 125 C | |
| Melting I2t | 15300 A2 sec | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Holder | |
| Packaging | Bulk | |
| Product Type | Automotive Fuses | |
| Product | Blade Fuses | |
| Resistance | 890 uOhms | |
| Series | 299 | |
| Subcategory | Fuses | |
| Termination Style | Blade | |
| Tradename | MAXI | |
| Type | Maxi Blade Fuse | |
| Voltage Rating DC | 32 VDC | |
| Width | 8.85 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536105090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,250In Stock
100 expected 16-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.92 | $46.00 | |
| $0.90 | $90.00 | |
| $0.88 | $220.00 | |
| $0.86 | $430.00 | |
| $0.84 | $1,008.00 | |
| $0.83 | $1,660.00 | |
| $0.81 | $2,916.00 | |
| $0.79 | $4,740.00 |
Need more?
Sign in to add projects and notes