Reference Only

298150

Automotive Fuses 150 AMP 32V SLO BLO

Manufacturer:

Mfr Part:
0298150.ZXEH

TTI Part:
298150

EDA / CAD Models

Alternate Part Number

0298150.ZXEH

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupMEGA
ProductBolt Down Fuses
Current Rating150 A
Voltage Rating DC32 VDC
Interrupt Rating2 kA
Mounting StyleStud
Termination StyleBolt Down
Fuse TypeTime Delay / Slow Blow
ColorOrange
Indicator StyleElement Window
Series298
PackagingBulk
Resistance300 uOhms
Height19.05 mm
Length65.58 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TypeMega Fuse
Width10.67 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100040
TARIC8536109090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,990In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$5.66$56.60
$4.71$235.50
$4.30$430.00
$3.92$980.00
$3.61$1,805.00
Need more?
Sign in to add projects and notes