Reference Only
297025
Automotive Fuses 25 AMP 32V FA
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Fuses | |
| Series | 297 | |
| Current Rating | 25 A | |
| Fuse Size / Group | MINI 297 | |
| Height | 8.8 mm | |
| Length | 10.9 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Holder | |
| Packaging | Bulk | |
| Product Type | Automotive Fuses | |
| Product | Blade Fuses | |
| Subcategory | Fuses | |
| Termination Style | Blade | |
| Tradename | MINI | |
| Type | Mini Blade Fuse | |
| Width | 3.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Configurator
18,250In Stock
7,250 expected 15-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.158 | $39.50 |
Need more?
Sign in to add projects and notes