Reference Only

2920L700/24SLER

Resettable Fuses - PPTC 24V 7.0A-HD 22A SMD

Manufacturer:

Mfr Part:
2920L700/24SLER

TTI Part:
2920L700/24SLER

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesLow Rho
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Hold Current7 A
Maximum Voltage24 VDC
Trip Current14 A
Current Rating - Max50 A
Resistance10 mOhms
Package / Case2920 (7450 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height2.5 mm
Length7.98 mm
Moisture SensitiveYes
Pd - Power Dissipation2.5 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TypeLoRho SMD PPTC
Width5.44 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$1.38$3,450.00
Need more?

My Notes

Sign into see notes.