Reference Only

2920L700/12MR-A

Resettable Fuses - PPTC 12V 7.0A-HD 50A MAX

Manufacturer:

Mfr Part:
2920L700/12MR-A

TTI Part:
2920L700/12MR-A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
Series2920L
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Hold Current7 A
Maximum Voltage12 VDC
Trip Current14 A
Current Rating - Max50 A
Resistance18 mOhms
Package / Case2920 (7450 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height1.6 mm
Length7.98 mm
Moisture SensitiveYes
Pd - Power Dissipation2 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePOLY-FUSE
TypeSurface Mount
Width5.44 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.471$471.00
Need more?

My Notes

Sign into see notes.