Reference Only

2920L125PR

Resettable Fuses - PPTC 1.25A 15V 2920

Manufacturer:

Mfr Part:
2920L125PR

TTI Part:
2920L125PR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
Series2920L
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Hold Current1.25 A
Maximum Voltage15 VDC
Trip Current2.5 A
Current Rating - Max40 A
Resistance250 mOhms
Package / Case2920 (7450 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height1 mm
Length6.73 mm
Moisture SensitiveYes
Pd - Power Dissipation1.5 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TypePolyFuse Resettable PTC
Width4.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.299$598.00
Need more?
Sign in to add projects and notes