Reference Only

2920L075/72MR

Resettable Fuses - PPTC 72V 750MA-HD 22A 0201

Manufacturer:

Mfr Part:
2920L075/72MR

TTI Part:
2920L075/72MR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
Mounting StylePCB Mount
Termination StyleSMD/SMT
Hold Current750 mA
Maximum Voltage72 VDC
Trip Current1.5 A
Current Rating - Max10 A
Resistance950 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Moisture SensitiveYes
Pd - Power Dissipation2.5 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100040
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.436$436.00
Need more?

My Notes

Sign into see notes.