Reference Only
281005
Fuse Holder FUSEHOLDER VERTICAL SILVER
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Color | White | |
| Current Rating | 5 A | |
| Fuse Size / Group | MICRO/TR3, PICO II | |
| Illumination | Non-Illuminated | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | PCB Mount | |
| Number of Poles | 1 Pole | |
| Packaging | Bulk | |
| Product Type | Fuse Holders | |
| Product | Fuse Holders | |
| Series | 281 000 | |
| Subcategory | Fuses | |
| Termination Style | Through Hole, Vertical | |
| Voltage Rating | 125 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
80In Stock
300 expected 10-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.83 | $36.60 | |
| $1.81 | $72.40 | |
| $1.79 | $179.00 | |
| $1.77 | $531.00 | |
| $1.75 | $875.00 | |
| $1.74 | $1,740.00 |
Need more?
Sign in to add projects and notes