Reference Only
272.050
Fuses with Leads - Through Hole .05A 125V VERY FAST ACTING
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuses with Leads - Through Hole | |
| Series | 272 | |
| Product | PCB Mount Fuses | |
| Current Rating | 50 mA | |
| Voltage Rating AC | 125 VAC | |
| Fuse Type | Fast Blow | |
| Body Style | Leaded Fuses | |
| Voltage Rating DC | 125 VDC | |
| Interrupt Rating | 10 kA | |
| Termination Style | Radial | |
| Fuse Size / Group | MICRO | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Resistance | 3.2 Ohms | |
| Packaging | Bulk | |
| Diameter | 5.97 mm | |
| Indicator Style | Without Indicator | |
| Length | 7.3 mm | |
| Product Type | PCB Mount Fuse | |
| Subcategory | Fuses | |
| Tradename | MICRO | |
| Type | Specialty Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.93 | $74.65 |
Need more?
Sign in to add projects and notes