Reference Only
25EV1K125.ZXBDM
Automotive Fuses 900VDC 125AMPS
Datasheet
25EV1K125.ZXBDM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Fuses | |
| Product | Fuses | |
| Current Rating | 125 A | |
| Voltage Rating DC | 900 VDC | |
| Interrupt Rating | 30 kA | |
| Mounting Style | Bolt Down | |
| Termination Style | Bolt Down | |
| Fuse Type | Fast Blow | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | 25EV1K | |
| Packaging | Tray | |
| Resistance | 850 uOhms | |
| Diameter | 25.4 mm | |
| Length | 73 mm | |
| Subcategory | Fuses | |
| Type | High Voltage | |
| Width | 17 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |