Reference Only

25EV1K070.ZXBDM

Automotive Fuses 1000VDC 70 AMPS

Manufacturer:

Mfr Part:
25EV1K070.ZXBDM

TTI Part:
25EV1K070.ZXBDM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
ProductFuses
Current Rating70 A
Interrupt Rating30 kA
Mounting StyleBolt Down
Termination StyleBolt Down
Fuse TypeFast Blow
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Series25EV1K
PackagingTray
Resistance2.41 mOhms
Diameter25.4 mm
Length73 mm
SubcategoryFuses
TypeHigh Voltage
Width17 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

60In Stock

Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.