Reference Only
255.0808.0001
Fuse Holder Accessories for CF8 Fuse Link
Datasheet
255.0808.0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Series | CF8 Fuseholder | |
| Product | Nuts | |
| Fuse Size / Group | CF8 | |
| Type | Insulating | |
| For Use With | Fuses, CF8 Fuse | |
| Packaging | Bulk | |
| Body Material | Duroplastic | |
| Current Rating | 300 A | |
| Length | 11.5 mm | |
| Mounting Style | Screw | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Termination Style | Screw | |
| Width | 22 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
240In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.92 | $59.20 | |
| $5.86 | $117.20 | |
| $5.20 | $260.00 | |
| $4.92 | $1,230.00 | |
| $4.62 | $2,310.00 | |
| $4.57 | $3,427.50 | |
| $4.53 | $11,325.00 | |
| $4.48 | $22,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes