Reference Only

254101

Fuse Holder FUSE BLOCK

Manufacturer:

Mfr Part:
02540101Z

TTI Part:
254101

EDA / CAD Models

Alternate Part Number

02540101Z

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
Series254
ProductFuse Blocks
Fuse Size / Group5 mm x 15 mm (2AG)
Mounting StylePCB Mount
Number of Poles1 Pole
Current Rating10 A
Voltage Rating300 V
Termination StyleThrough Hole, Horizontal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536908585
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.09$54.50
Need more?
Sign in to add projects and notes