Reference Only
253001
Fuses with Leads - Through Hole 1 AMP 125V VFA PICO II
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuses with Leads - Through Hole | |
| Body Style | Leaded Fuses | |
| Current Rating | 1 A | |
| Diameter | 2.8 mm | |
| Fuse Size / Group | PICO II | |
| Fuse Type | Fast Blow | |
| Indicator Style | Without Indicator | |
| Length | 7.11 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Bulk | |
| Product Type | PCB Mount Fuse | |
| Product | PCB Mount Fuses | |
| Resistance | 128 mOhms | |
| Series | 253 | |
| Subcategory | Fuses | |
| Termination Style | Axial | |
| Tradename | PICO II | |
| Type | Specialty Fuses | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 125 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.78 | $77.80 | |
| $6.46 | $323.00 | |
| $5.95 | $595.00 | |
| $5.34 | $1,335.00 | |
| $5.16 | $2,580.00 | |
| $5.09 | $5,090.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.