Reference Only
233P-ENCL
Industrial Relays 1-PHASEPUMPSAVERPLUS 230v
Datasheet
233P-ENCL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Protection Relays | |
| Type | Pump Monitor, Single-Phase | |
| Contact Termination | Screw | |
| Relay Contact Form | SPST (1 Form A) | |
| Contact Current Rating | 17 A | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Switching Voltage | 230 VAC | |
| Series | 111P/233P | |
| Length | 73.99 mm | |
| Width | 133.35 mm | |
| Height | 73.66 mm | |
| Packaging | Bulk | |
| Power Consumption | 5 W | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $371.45 | $371.45 |
Need more?
Sign in to add projects and notes