Reference Only
232-INSIDER
Industrial Relays 380-480VAC 50/60Hz 6W 1P VMON RELAY MAN
Datasheet
232-INSIDER DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Protection Relays | |
| Type | Pump Monitor, Single-Phase | |
| Contact Termination | Quick Connect | |
| Relay Contact Form | SPST (1 Form A) | |
| Switching Voltage | 230 VAC | |
| Series | 232-Insider | |
| Packaging | Bulk | |
| Power Consumption | 5 W | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $272.54 | $272.54 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes