Reference Only
218.050XP
Cartridge Fuses .05 AMP 250V SLO BLO CARTRIDG
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Cartridge Fuses | |
| Series | 218 | |
| Product | Glass Fuses | |
| Current Rating | 50 mA | |
| Fuse Type | Time Delay / Slow Blow | |
| Fuse Size / Group | 5 mm x 20 mm | |
| Voltage Rating AC | 250 VAC | |
| Interrupt Rating | 35 A | |
| Mounting Style | Holder / Clip | |
| Termination Style | Clip | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Resistance | 23.3 Ohms | |
| Body Style | Cylindrical | |
| Diameter | 5.2 mm | |
| Indicator Style | Without Indicator | |
| Length | 20 mm | |
| Product Type | Glass Fuse | |
| Subcategory | Fuses | |
| Tradename | Slo-Blo |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.62 | $1,620.00 |
Need more?
Sign in to add projects and notes