Reference Only

215.500XP

Cartridge Fuses .5 AMP 250V SLO BLO CARTRIDG

Manufacturer:

Mfr Part:
0215.500MXP

TTI Part:
215.500XP

EDA / CAD Models

Alternate Part Number

0215.500HXP

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
Series215
ProductCeramic Fuses
Current Rating500 mA
Fuse TypeTime Delay / Slow Blow
Fuse Size / Group5 mm x 20 mm
Voltage Rating AC250 VAC
Interrupt Rating1.5 kA
Mounting StyleHolder / Clip
Termination StyleClip
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Resistance1.168 Ohms
Body StyleCylindrical
Diameter5.2 mm
Indicator StyleWithout Indicator
Length20 mm
Product TypeAxial Lead and Cartridge Fuse
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

20,850In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.47$73.50
Need more?

My Notes

Sign into see notes.