Reference Only
202-200-SP-NHV
Industrial Relays 190-240VAC 50/60Hz 6W 1PH V MON RELAY
Datasheet
202-200-SP-NHV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Protection Relays | |
| Type | Voltage Monitor | |
| Contact Termination | Quick Connect | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Switching Voltage | 190 VAC to 240 VAC | |
| Series | 202-200-SP | |
| Length | 35.56 mm | |
| Width | 63.5 mm | |
| Height | 63.5 mm | |
| Packaging | Bulk | |
| Current Rating | 10 A | |
| Power Consumption | 5 W | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $167.34 | $167.34 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.