Reference Only

2016L030DR

Resettable Fuses - PPTC 60V 2016 .300A SURF MOUNT

Manufacturer:

Mfr Part:
2016L030DR

TTI Part:
2016L030DR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
Series2016L
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Hold Current300 mA
Maximum Voltage60 VDC
Trip Current600 mA
Current Rating - Max20 A
Resistance2.3 Ohms
Package / Case2016 (5041 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height0.75 mm
Length4.72 mm
Pd - Power Dissipation1.4 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TypePolyFuse Resettable PTC
Width3.7 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.266$399.00
Need more?

My Notes

Sign into see notes.