Reference Only

1PH4P25MM

Fuse Holder Accessories 1PHASE 4P 25MM

Manufacturer:

Mfr Part:
1PH4P25MM

TTI Part:
1PH4P25MM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder Accessories
SeriesPOWR Busbar
ProductBusbars
Fuse Size / Group25 mm
TypePOWR-BAR Distribution
PackagingBox
Current Rating100 A, 200 A
Mounting StyleDIN Rail
Number of Poles4 Pole
Product TypeFuse Accessories
SubcategoryFuses
Termination StyleQuick Connect
TradenamePOWR-GARD
Voltage Rating600 VAC, 600 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536908530
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.80$13.80
Need more?

My Notes

Sign into see notes.