Reference Only

1812L050-C

Resettable Fuses - PPTC 15V .50A-HD 40A MAX

Manufacturer:

Mfr Part:
1812L050PR

TTI Part:
1812L050-C

EDA / CAD Models

Alternate Part Number

1812L050PR

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
Series1812L
Mounting StylePCB Mount
Termination StyleSMD/SMT
Hold Current500 mA
Maximum Voltage15 V
Trip Current1 A
Current Rating - Max100 A
Resistance1 Ohms
Package / Case1812 (4532 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height0.5 mm
Length4.73 mm
Pd - Power Dissipation800 mW
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePOLY-FUSE
TypePolyFuse Resettable PTC
Width3.41 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

76,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.23$460.00
$0.224$896.00
$0.222$1,332.00
$0.22$2,200.00
Need more?

My Notes

Sign into see notes.