Reference Only

1812L050/60MR

Resettable Fuses - PPTC 60V 500MA-HD 100A SMD

Manufacturer:

Mfr Part:
1812L050/60MR

TTI Part:
1812L050/60MR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
Series1812L
Mounting StylePCB Mount
Termination StyleSMD/SMT
Hold Current500 mA
Maximum Voltage60 VDC
Trip Current1 A
Current Rating - Max10 A
Resistance1 Ohms
Package / Case1812 (4532 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height1.8 mm
Length4.73 mm
Pd - Power Dissipation1.5 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePOLY-FUSE
TypePoly-Fuse Surface Mount Resettable PTC
Width3.41 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.426$426.00
Need more?
Available Regional Inventory
56,000 available now at ttieurope.com
1,000 available now at ttiasia.com

My Notes

Sign into see notes.