Reference Only
178.6191.0001
Fuse Holder Accessories FKH/58V STACKABLE ATO FUSEHOLDER
Datasheet
178.6191.0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Series | FH2 | |
| Product | Adapters | |
| Fuse Size / Group | ATO | |
| Type | Right | |
| For Use With | Fuse Holders, ATO | |
| Packaging | Bulk | |
| Body Material | Thermoplastic | |
| Height | 30.2 mm | |
| Length | 20.2 mm | |
| Mounting Style | In-Line | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Termination Style | Crimp | |
| Tradename | ATO | |
| Voltage Rating | 58 V | |
| Width | 10 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.77 | $885.00 |
Need more?
Associated Parts

Automotive Fuses ATOF 32V 2A Low-Current Nylon

Automotive Fuses ATOF 32V 1A Low-Current Nylon

Automotive Fuses ATOF 32V 25A Low-Current Nylon

Automotive Fuses ATOF 32V 7.5A Low-Current Nylon

Automotive Fuses ATOF 32V 30A Low-Current Nylon

Automotive Fuses ATOF 32V 15A Low-Current Nylon

Automotive Fuses ATOF 32V 10A Low-Current Nylon

Automotive Fuses ATOF 32V 20A Low-Current Nylon

Automotive Fuses ATOF 32V 5A Low-Current Nylon

Automotive Fuses ATOF 32V 40A Low-Current Nylon
Sign in to add projects and notes