Reference Only
16R300GPR
Resettable Fuses - PPTC PTC 16V 3A POLY RADIAL LEADS
Datasheet
16R300GPR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Resettable Fuses - PPTC | |
| Series | 16R | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Hold Current | 3 A | |
| Maximum Voltage | 16 VDC | |
| Trip Current | 5.1 A | |
| Current Rating - Max | 100 A | |
| Resistance | 97.5 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Lead Spacing | 5.1 mm | |
| Packaging | Reel | |
| Height | 3 mm | |
| Length | 11 mm | |
| Pd - Power Dissipation | 2.3 W | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Tradename | POLY-FUSE | |
| Type | PolyFuse Resettable PTC | |
| Width | 7.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.339 | $678.00 |
Need more?
My Notes
Sign into see notes.